API DelevanSDS680R-225MInductor Surface Mount
Power Choke Shielded Wirewound 2200uH 20% 100KHz Ferrite 0.1A 8.5Ohm DCR T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Choke | |
Wirewound | |
Shielded | |
Ferrite | |
2200u | |
20% | |
100K | |
0.1 | |
8.5 | |
2M | |
2 | |
-40 | |
85 | |
Tape and Reel | |
Surface Mount | |
6.6 | |
4.45 | |
2.92 |
EDA / CAD Models |