EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8523.59.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Card | SDHC Card |
Chip Density (byte) | 16G |
Programmability | Yes |
Interface Type | SD |
Maximum Read Speed (MBps) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Write Speed (MBps) | 50 |
Supplier Temperature Grade | Industrial |
Mounting | Socket |