ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8523.51.90.00 |
Automotive | No |
PPAP | No |
Card | MicroSDHC Card |
Chip Density (byte) | 8G |
Programmability | Yes |
Interface Type | SD |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Read Speed (MBps) | 90 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Write Speed (MBps) | 50 |
Speed Class Rating | Class 10/UHS Class 3 |
Supplier Temperature Grade | Extended Industrial |
Mounting | Socket |