Diodes IncorporatedSDT40H100CTFPRectifiers
Diode Schottky 100V 40A 3-Pin(3+Tab) ITO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
120 | |
Dual Common Cathode | |
Active | |
-55 | |
-55 to 150 | |
100 | |
40 | |
0.7@20A | |
150 | |
Mounting | Through Hole |
Package Height | 15.87 |
Package Width | 4.7 |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | ITO-220AB |
3 |