Diodes IncorporatedSDT8A120P5-13DRectifiers
Diode Schottky 120V 8A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
300 | |
Single Dual Anode | |
Active | |
-55 | |
-55 to 150 | |
120 | |
8 | |
0.84 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |