NXP SemiconductorsSE050A1HQ1/Z01SGZAuthenticators
Authenticator 40nm 50KB 20-Pin HX2QFN EP T/R
Compliant | |
5A992 | |
NRND | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
SHA-1|SHA-224|SHA-256|SHA-384|SHA-512 | |
20000000 | |
25 | |
128bit@AES|192bit@AES|256bit@AES | |
2@DES|3@DES | |
50KB | |
40nm | |
I2C | |
1.62 | |
3.6 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | HX2QFN EP |
20 |
EDA / CAD Models |