EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Encryption Standard | SHA-1|SHA-224|SHA-256|SHA-384|SHA-512 |
Minimum Endurance (Cycles) | 20000000 |
Data Retention (Year) | 25 |
Key Size | 128bit@AES/192bit@AES/256bit@AES |
Number of Keys | 2@DES|3@DES |
Memory Size | 50KB |
Process Technology | 40nm |
Interface Type | I2C |
Minimum Operating Supply Voltage (V) | 1.62 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | HX2QFN EP |
Pin Count | 20 |