HoneywellSE2470-001Infrared Emitters
Infrared Emitter 880nm Circular Top Mount 2-Pin(2+Tab) Metal Pill
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
880 | |
GaAlAs | |
18 | |
1.8 | |
75 | |
50 | |
125 | |
-55 | |
125 | |
No | |
No | |
Circular | |
Top Mount | |
Mounting | Snap in |
Package Height | 3.53(Max) |
Package Width | 1.57(Max) |
Package Length | 1.57(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | Metal Pill |
Supplier Package | Metal Pill |
2 |