Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.7(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SlimSMA |
2 | |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a switching diode SE30AFJ-M3/6A rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 3 A.
EDA / CAD Models |