VishaySE30AFJHM3/6ARectifiers
Diode Switching 600V 3A 2-Pin SlimSMA T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.7(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SlimSMA |
2 | |
Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode SE30AFJHM3/6A rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 3 A.
EDA / CAD Models |