Skyworks SolutionsSE5003L1-RRF Amplifiers
RF Amp Single Power Amp 5.9GHz 5.5V 20-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
5900 | |
32@5900MHz | |
23@5900MHz | |
11@5900MHz | |
5.5 | |
3 | |
5 | |
5.5 | |
300@5V | |
Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |