NXP SemiconductorsSE97BTPTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin HWSON EP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
11 | |
±2°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
3 | |
3.3 | |
3.6 | |
400 | |
125 | |
-55 | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | HWSON EP |
8 | |
Lead Shape | No Lead |