Reduced Price
SamtecSEAF-30-06.5-S-10-2-A-K-TRConnector Headers and PCB Receptacles
Conn Open Pin Field Array SKT 300 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of Samtec's open pin field array SEAF-30-06.5-S-10-2-A-KTR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 240 VAC. This is a 10-row connector. This device has a maximum current rating of 1.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 44.76 mm long, 6.75 mm tall and 13.28 mm deep. This connector has an operating temperature of -55 to 125 °C. SEAF-30-06.5-S-10-2-A-KTR is housed in black liquid crystal polymer. It uses the solder termination method.
EDA / CAD Models |