SKS KontakttechnikSEB 2620 F6,3 YELLOW/GREEN

Conn Tip Plug M 1 POS ST Cable Mount 1 Port

The tip plug SEB 2620 F6,3 YELLOW/GREEN test terminal block from SKS Kontakttechnik makes it easy to test if your connections are working properly. This PL connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 32 A. This test terminal block has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 33 mm long with a diameter of 14.5 mm. SEB 2620 F6,3 YELLOW/GREEN is housed in yellow/green polyamide.

29 parts: Ships in 2 days

    Total$61.63Price for 29

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2312+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Germany
      • In Stock: 29 parts
      • Price: $2.125