EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
Type | Test Socket |
Gender | SKT |
Body Orientation | Straight |
Number of Contacts | 1 |
Number of Ports | 1 |
Maximum Current Rating (A) | 24 |
Mounting | Cable Mount |
Termination Method | Solder |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (mm) | 14.5 |
Product Length (mm) | 36 |
The fastest way to perform testing on abnormal connections in your application is by using the SEB 2630 S1,9 BLACK test terminal block from SKS Kontakttechnik.