Sanken Electric Co., LtdSECU1401C-TGLEDs
LED Uni-Color Hi-Lum. Green 564nm 2-Pin SMD
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Green | |
1 | |
AlGaInP | |
Rectangular | |
2x1.5x0.9 | |
Colorless Non Diffused | |
Top Mount | |
25mcd | |
564 | |
564 | |
30 | |
20 | |
2.5 | |
5 | |
-30 | |
85 | |
No | |
Hi-Lum. Green | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |