JST Mfg. Co., Ltd.SEH-001T-P0.6Connector Contact
Contact SKT Crimp ST Cable Mount 22-30AWG T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This SEH-001T-P0.6 connector contact from JST Corporation comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 5.7 mm long. This connector contact has a minimum operating temperature of -25 °C and a maximum of 85 °C. Its wire is 22-30 AWG.