EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.1x3.1x3.5 |
Lens Appearance | Colored Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 45mcd |
Dominant Wavelength (nm) | 620 |
Peak Wavelength (nm) | 630 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 3 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Mounting | Through Hole |
Package Height | 5.2 |
Package Width | 3.5 |
Package Length | 4.4 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |