Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Orange | |
1 | |
GaAsP | |
Circular | |
3.1x3.1x3.5 | |
Colored Diffused | |
Top Mount | |
11mcd | |
587 | |
30 | |
10 | |
2.5 | |
3 | |
-30 | |
85 | |
No | |
Orange | |
No | |
No | |
Mounting | Through Hole |
Package Height | 5.2 |
Package Width | 3.5 |
Package Length | 4.4 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |