Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Amber | |
1 | |
AlGaInP | |
Rectangular | |
Colorless Non Diffused | |
Top Mount | |
150mcd | |
605 | |
611 | |
30 | |
20 | |
2.5 | |
3 | |
75 | |
-30 | |
85 | |
No | |
Amber | |
No | |
No | |
Mounting | Through Hole |
Package Height | 3.9(Max) |
Package Width | 3.6 |
Package Length | 6.2 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |