Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Orange | |
1 | |
AlGaInP | |
Circular | |
3.5x3.5x2.5 | |
Colorless Non Diffused | |
Top Mount | |
180mcd | |
590 | |
591 | |
30 | |
10 | |
2.5 | |
5 | |
75 | |
-30 | |
85 | |
No | |
Orange | |
No | |
No | |
Mounting | Through Hole |
Package Height | 4.1 |
Package Width | 3.5 |
Package Length | 4.4 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |