Reduced Price
SamtecSEML-135-02-03.0-H-D-WT-K-TRConnector Headers and PCB Receptacles
Conn Micro Socket Strip SKT 70 POS 0.8mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Micro Socket Strip | |
SKT | |
70 | |
2 | |
Solder | |
0.8 | |
Straight | |
8 | |
2.6/Contact | |
235VAC|330VDC | |
-55 | |
125 | |
Tape and Reel | |
32.5 | |
3.75 | |
4.5 | |
Surface Mount |
This micro tiger eye socket SEML-135-02-03.0-HDWTKTR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 70 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. This device has a maximum current rating of 2.6 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 32.5 mm long, 4.5 mm tall and 3.75 mm deep. SEML-135-02-03.0-HDWTKTR is housed in black liquid crystal polymer.