SEN09496|SPARKFUN|simage
SEN09496|SPARKFUN|limage

SEN-09496

MB7060 Proximity Sensor Development Tool

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Type
    Development Tool
  • Supported Device
    MB7060
  • Supported Device Technology
    Proximity
  • Interface Type
    RS232
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
Order Quantity

Documentation and Resources

Datasheets
Design resources