SparkFun ElectronicsPixy 2 Camera Vision Sensor | SEN 14678Specialized Sensors
Pixy2 CMUcam5 object tracking camera and smart vision sensor for Raspberry Pi, Arduino or BeagleBone Black
Product Description
The Pixy2 is a smart vision sensor that can learn to detect objects that you teach it by just pressing a button. It has new algorithms that detect and track lines for use with line-following robots, meaning you can detect road signs and intersections and command your robot to follow instructions based on the road signs.
The way the Pixy2 works is that is uses a color-based filtering algorithm to detect objects as this method is fast, efficient, and relatively robust compared to other image algorithms. It calculates hue and saturation of each RGB pixel from the image sensor and uses these as the primary filtering parameters
The Pixy2 is smaller, faster and more capable than the original Pixy and is compatible with popular boards, such as the Raspberry Pi, Arduino, or BeagleBone Black.
Includes:
-
1x Pixy CMUcam5
-
1x Pixy IO to Arduino ISP Cable
-
1x Mounting Hardware
-
1x Micro-USB Cable
Features:
-
NXP LPC4330, 204 MHz, Dual Core Processor
-
Aptina MT9M114 Image Sensor (1296x976 Resolution w/ Integrated Image Flow Processor)
-
60 Degrees Horizontal, 40 Degrees Vertical Lens Field-of-View
-
60 Frames-Per-Seconds
-
264K Bytes of RAM
-
2M Bytes of Flash
-
UART Serial, SPI, I2C, USB, Digital, & Analog Data Outputs
-
USB Power Input (5V) or Unregulated Input (6V to 10V)
-
140 mA Typical Power Consumption
Compliant | |
6A003.b | |
Active | |
9006.59.91.00 |