Sensitron SemiconductorSEN-5032Linear Regulators
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-257
Supplier Unconfirmed | |
EAR99 | |
Custom | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Fixed | |
15 | |
1.5 | |
35 | |
2.5@1A | |
20mV | |
35mV | |
15000 | |
68°C/W | |
4.5°C/W | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 5.08(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-257 |
3 |