EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Sensor Type | Light to Analog |
Lux Range (lux) | 1 to 1000 |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 3.3 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Width | 22 |
Package Length | 30 |
PCB changed | 3 |
Pin Count | 3 |