LittelfuseSEP0080Q38CBThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 6V 30A 8-Pin QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
6(Min) | |
6(Min) | |
8@2.2A | |
500(Min) | |
2.2 | |
30 | |
50(Min) | |
0.005 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | QFN |
8 | |
Lead Shape | No Lead |
The sidac SEP0080Q38CB thyristor manufactured from Littelfuse will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 30 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 6(Min) V, while its repetitive peak reverse voltage is 6(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.