LittelfuseSEP0900Q38CBThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 75V 30A 8-Pin QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
75(Min) | |
75(Min) | |
8@2.2A | |
500(Min) | |
2.2 | |
30 | |
150(Min) | |
0.005 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | QFN |
8 | |
Lead Shape | No Lead |
This sidac SEP0900Q38CB thyristor manufactured from Littelfuse is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 30 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 75(Min) V, while its repetitive peak reverse voltage is 75(Min) V.