HoneywellSEP8706-002Infrared Emitters
Infrared Emitter 880nm Circular Right Angle 2-Pin
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
880 | |
GaAlAs | |
1.52x1.52x0.76 | |
50 | |
1.7 | |
3(Min) | |
50 | |
20 | |
100 | |
-40 | |
85 | |
No | |
No | |
Circular | |
Right Angle | |
Mounting | Through Hole |
Package Height | 5.72 |
Package Width | 2.28 |
Package Length | 4.45 |
PCB changed | 2 |
2 |
EDA / CAD Models |