DFRobotSER0049Servo Motors
9g 180° Clutch Servo
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8501.10.40.60 |
Automotive | Unknown |
PPAP | Unknown |
Motor Voltage | 6VDC |
Configuration | Gear Motor |
Motor Shape | Rectangular |
Number of Shafts | 1 |
Weight (g) | 9 |
Product Length (mm) | 27.8 |
Product Depth (mm) | 12 |
Output Type | Rotary |
Ships today
- Ships from:
- United States of America
- Date Code:
- 2049+
- Manufacturer Lead Time:
- 4 weeks
- Country Of origin:
- China
- In Stock: 41 parts
- Price: $2.092