C&KSERLBKRD7.62AUOASwitch Key

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk

If you require an alternative to the power button within your project, C&K Components' micro miniature SERL BK RD 7.62 AU OA key switch can provide a quick, secure solution. This narrow button actuator is 6.3 mm long. It has a SPDT configuration. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has 4 terminals. The SERL BK RD 7.62 AU OA part has a PC pin termination style. This product is 17.5 mm long, 14.3 mm tall and 12.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 5.08 mm.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $6.538
    1. 500+$6.538
    2. 2000+$5.701