C&KSERU AU OASwitch Key

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk

If you require an alternative to the power button within your project, C&K Components' micro miniature SERU AU OA key switch can provide a quick, secure solution. It has a SPDT configuration. This part has an operating temperature range of -25 °C to 85 °C. It has 4 terminals. The SERU AU OA part has a PC pin termination style. This product is 17.3 mm long, 8.4 mm tall and 12.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 5.08 mm.

A datasheet is only available for this product at this time.