C&KSERUL RD AU OASwitch Key
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Micro Miniature | |
SPDT | |
N.O./N.C. | |
0.01 | |
24 | |
0.24 | |
500VAC | |
>=10000 | |
<=50 | |
>=5000000 | |
1.5 | |
400mm/s | |
<=2.5 | |
Through Hole | |
PC Pins | |
4 | |
5.08 | |
Straight | |
Gold | |
<=3 | |
-25 | |
85 | |
Bulk | |
7.62 | |
17.3 | |
12.3 | |
8.4 |
By using a simple turn of the key, the micro miniature SERUL RD AU OA key switch from C&K Components can provide a quick, secure method for toggling the power on and off in your project. It has a SPDT configuration. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has 4 terminals. The SERUL RD AU OA part has a PC pin termination style. This product's terminal pitch is 5.08 mm. The maximum DC voltage rating is 24 VDC. This product is 17.3 mm long, 8.4 mm tall and 12.3 mm deep.