Reduced Price
LittelfuseSESD0201X1BN-0010-098ESD Suppressors
ESD Suppressor TVS Bi-Dir 7V Automotive AEC-Q101 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Diode Array | |
Single | |
Bi-Directional | |
1 | |
7 | |
10(Typ) | |
2 | |
0.05 | |
1 | |
0.13 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 | |
Lead Shape | No Lead |