TE ConnectivitySESD0402Q2UG-0020-090ESD Suppressors
ESD Suppressor TVS Uni-Dir 7V 3-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Diode Array | |
Dual Common Anode | |
Uni-Directional | |
2 | |
7 | |
9.2 | |
0.05 | |
0.22 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 | |
Lead Shape | No Lead |