LittelfuseSESD1103Q6UG-0020-090ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 7-Pin DFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Hex Common Anode | |
Uni-Directional | |
6 | |
7 | |
9.2(Typ) | |
0.05 | |
0.22 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.8 |
Package Length | 2.8 |
PCB changed | 7 |
Standard Package Name | DFN |
Supplier Package | DFN |
7 | |
Lead Shape | No Lead |