C&K SETGYAUOA Switch Key
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Micro Miniature | |
Wide Button | |
SPDT | |
N.O./N.C. | |
0.01 | |
24 | |
0.24 | |
500VAC | |
>=10000 | |
<=50 | |
>=5000000 | |
1.5 | |
400mm/s | |
<=2.5 | |
Through Hole | |
PC Pins | |
4 | |
5.08 | |
Straight | |
Gold | |
<=3 | |
-25 | |
85 | |
Bulk | |
7.62 | |
6.3 | |
17.5 | |
12.3 | |
8 | |
17.5 | |
12.3 | |
14.3 |