YageoSET23A05L02ESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Supplier Package | SOT-23 |
3 |
EDA / CAD Models |