C&KSET BK AU OASwitch Key

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk

By connecting the micro miniature SET BK AU OA key switch from C&K Components to your circuit, you'll be able to power the circuit on and off by simply turning a key. This wide button actuator is 6.3 mm long. It has a SPDT configuration. This part has an operating temperature range of -25 °C to 85 °C. It has 4 terminals. The SET BK AU OA part has a PC pin termination style. This product's terminal pitch is 5.08 mm. The maximum DC voltage rating is 24 VDC. This product is 17.5 mm long, 14.3 mm tall and 12.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 840
  • Manufacturer Lead Time:
    8 weeks
    • Price: $4.225
    1. 840+$4.225
    2. 980+$4.106