Amphenol SV MicrowaveSF1287-6001Connector RF
Conn SMP 0Hz to 40GHz 50Ohm Solder ST Thru-Hole M Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMP 0Hz to 40GHz 50Ohm Solder ST Thru-Hole M Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |