Rectron SF15-T Rectifiers
Diode Switching 300V 1A 2-Pin DO-41 T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 300 |
300 | |
1@Ta=55°C | |
30 | |
1.3 | |
5 | |
50 | |
-55 | |
150 | |
Diameter | 2.72(Max) mm |
Mounting | Through Hole |
Package Length | 5.2(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
