Amphenol SV MicrowaveSF2913-6001Connector RF

Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Tray

A low impedance means lower resistance levels for easier data transfer, this sma SF2913-6001 RF connector from SV Microwave Inc will do just that while giving you protection. It has a right angle body orientation. It has a plug type gender. It has an operating frequency of 0 to 12.4G Hz. It uses the crimp termination method. This product is 17.5 mm long and 7.92 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: