Rectron SF56-T Rectifiers
Diode Switching 400V 5A 2-Pin DO-201AD T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
5@Ta=55C | |
1.25 | |
150 | |
Diameter | 5.6(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
