SwitchcraftSF6282-8SG-520Connector Circular
Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this SF6282-8SG-520 connector from Switchcraft. Its shell size arrangement has nickel plating. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder cup termination method. This product is 50.8 mm long with a diameter of 19.3 mm. This circular connector has an operating temperature of -40 to 120 °C.