SwitchcraftSF7282-3SG-3ESConnector Circular
Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this SF7282-3SG-3ES connector from Switchcraft to connect peripherals to your device. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -40 to 120 °C. It uses the solder cup termination method. This product is 25.4 mm long.