Murata ManufacturingSFECF10M7HA00-R0Ceramic Filters
Ceramic Filters 10.7MHz 4dB 330Ohm SMD 6Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
SFECF10M7HA00-R0 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10.7M | |
330Ohm | |
4 | |
1 | |
Surface Mount | |
6 | |
-20 | |
80 | |
Tape and Reel | |
3.45 | |
3.1 | |
1.3 |
This SFECF10M7HA00-R0 ceramic filter from Murata, you'll be able to perform at a different frequency filtering at a lower cost compared to crystal filters. This ceramic filter has an operating temperature range of -20 °C to 80 °C. It has 6 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |