ECCN (US) | 3A991.b.1.a |
Part Status | Active |
HTS | 8542.32.00.71 |
Cell Type | TLC NAND |
Chip Density (bit) | 256G |
Boot Block | Yes |
Number of Bits/Word (bit) | 1/4/8 |
Number of Words | 256G/64G/32G |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial e-MMC |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 102 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |