SwissbitSFEM064GB1ED1TO-I-6F-111-STDFlash
TLC NAND Flash Serial e-MMC 3.3V 512G-bit 512G/128G/64G x 1/4-bit/8-bit 153-Pin BGA
Compliant | |
3A991.b.1.a | |
Active | |
EA | |
Automotive | No |
PPAP | No |
TLC NAND | |
512G | |
Yes | |
1/4/8 | |
512G/128G/64G | |
Yes | |
Synchronous | |
Serial e-MMC | |
2.7 | |
3.3 | |
3.6 | |
102 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | BGA |
153 | |
Lead Shape | Ball |