Vishay SFH6755T Logic Output Photocouplers
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND | |
2 | |
10MBd(Typ) | |
Inverting | |
Uni-Directional | |
4000 | |
0.023 | |
0.007 | |
100 | |
cUL|UL | |
DC | |
Open Drain | |
15 | |
50 | |
1.1 | |
1.4 | |
1.7 | |
5 | |
60 | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
