SamtecSFM-105-02-L-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
10 | |
2 | |
Solder | |
1.27 | |
Straight | |
Left Key | |
1.27 | |
8 | |
3.2/Contact | |
250VAC | |
5000 | |
15 | |
-55 | |
125 | |
10000 | |
Tube | |
10.29 | |
4.19 | |
4.7 | |
TIGER EYE™ | |
Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SFM-105-02-L-D header connector from Samtec. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-105-02-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10.29 mm long, 4.7 mm tall and 4.19 mm deep.